- Home ›
- All Products›
- F55821-000
F55821-000
TE Connectivity / Raychem Brand
HPK - THERMAL TRANSFER PRINTABLE PANEL LABELS
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HPK - THERMAL TRANSFER PRINTABLE PANEL LABELS
Search Keywords: F55821000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F55821-000
-
Alias/AKA:HPK06WE1050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Label Height:.6 in, 15.2 mm
-
Recommended Printer:See Printer Ribbon Matrix
-
Packaging Quantity:1000
-
Label Material:Polypropylene
-
UL Listed:No
-
Operating Temperature Range:-29 – 80 °C, -40 – 176 °F
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Thickness:180 Micron
-
Label Color:White
-
Label Type:Industrial Label
-
Printer Technology:Thermal Transfer
-
Label Style:Die-Cut
-
Number of Labels Across:1
-
Packaging Method:Roll
-
Adhesive Type:Permanent Pressure Sensitive Acrylic Adhesive
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
100
$0.2565
1,000
$0.2021
3,000
$0.1933
6,000
$0.1720
9,000
$0.1649
27,000
$0.1159
51,000
$0.1113
102,000 +
$0.1110
Click for Quote
Log in
to unlock special pricing