- Home ›
- All Products›
- F54023-000
F54023-000
TE Connectivity / Raychem Brand
55PC1112-20-9-94
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1112-20-9-94
Search Keywords: F54023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F54023-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55PC
-
Wire Size:20 AWG
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 VAC
-
Wire Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$7.23
1,000
$3.83
1,500
$2.69
2,000 +
$2.64
Click for Quote
Log in
to unlock special pricing