- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F52847-000
F52847-000
TE Connectivity / Raychem Brand
RT-770-3/8-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RT-770-3/8-0-SP
Search Keywords: F52847000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F52847-000
-
Alias/AKA:RT-770-3/8-0-SP
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
400 -
Type:Tubing
-
Body Material:N/A
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
691 Feet
Can Ship immediately
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
200 Feet
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$8.72
50
$6.10
100
$5.70
200
$5.52
400
$5.29
600
$5.24
800 +
$5.19
Click for Quote
Log in
to unlock special pricing