- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- F51616-000
F51616-000
TE Connectivity / Raychem Brand
WV-381191-5-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
WV-381191-5-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 19.10 mm
- Label Width = 38.10 mm
- Vinyl Material
- WV Series
Search Keywords: F51616000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F51616-000
-
Alias/AKA:WV-381191-5-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5,000
$0.5255
10,000
$0.2782
15,000
$0.1958
20,000 +
$0.1919
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments