- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- F50932-000
F50932-000
TE Connectivity / Raychem Brand
Sealant Tape - Open-cell Foam - One Side Silicone Gel Adhesive w/Paper Backing - Blue - 25ft Length
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Sealant Tape - Open-cell Foam - One Side Silicone Gel Adhesive w/Paper Backing - Blue - 25ft Length
Search Keywords: F50932000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F50932-000
-
Alias/AKA:LNCL-GTS-1030-1X25FT
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Sleeve
-
Color:Blue
-
Styles:Straight
-
Body Material:Silicone
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4 Pieces
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
4
$1,701.17
8
$897.84
11
$673.59
15 +
$660.12
Click for Quote
Log in
to unlock special pricing