- Home ›
- All Products›
- F49907-000
F49907-000
TE Connectivity / Raychem Brand
HEX40-AB-00-13-A3-3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
HEX40-AB-00-13-A3-3
Search Keywords: F49907000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F49907-000
-
Alias/AKA:HEX40-AB-00-13-A3-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Ferrule , HexaShield
-
Compatible With Connector Shell Size:13
-
Primary Product Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
Tools/3D Models
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
8 Weeks
can ship
7/7/26