- Home ›
- All Products›
- F46669-000
F46669-000
TE Connectivity / Raychem Brand
TXR40AU00-1612AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AU00-1612AI
Search Keywords: F46669000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F46669-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:17 , E
-
Braid:36 Single
-
TE Adapter Code:40
-
Adapter Plating Material:Zinc Cobalt over Electroless Nickel
-
Adapter Angle:00
-
Style:Tinel-Lock
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:375 – 6 in, 95 – 152 mm
-
Adapter Entry Size:12
-
Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/3/26