- Home ›
- All Products›
- F45966-000
F45966-000
TE Connectivity / Raychem Brand
TXR40AB90-2208BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB90-2208BI
Search Keywords: F45966000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F45966-000
-
Alias/AKA:TXR40AB90-2208BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8546900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR08BI
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Primary Product Material:Aluminum
-
Product Length:1.65 in, 42 mm
-
TE Connector Interface Code:40
-
Body Orientation:Right Angle
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
Compatible With Connector Shell Size:23 , H
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
13
$413.58
25
$227.01
38
$154.07
50 +
$150.98
Click for Quote
Log in
to unlock special pricing