- Home ›
- All Products›
- F44449-000
F44449-000
TE Connectivity / Raychem Brand
55A1824-22-56/59-5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1824-22-56/59-5
Search Keywords: F44449000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F44449-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:22 AWG
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
58 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1,250
$8.07
2,500
$4.12
3,750
$2.80
5,000 +
$2.75
Click for Quote
Log in
to unlock special pricing