- Home ›
- All Products›
- F43323-000
F43323-000
TE Connectivity / Raychem Brand
RMW-16/5-1200/U-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RMW-16/5-1200/U-0
Search Keywords: F43323000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F43323-000
-
Alias/AKA:RMW-16/5-1200/U-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Applicable Region:Global
-
Operating Temperature Range:-40 – 110 °C
-
Recovery Temperature:125 °C
-
Flexibility:Semi-Rigid
-
Shrink Ratio:3:1
-
Shrink Temperature (Min):110 °C
-
Product Source:Germany
-
Packaging Method:Package
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovered Inside Diameter (Max):.197 in, 5 mm
-
Fluid Type:VDE 0370 Oil , Water
-
Recovered Wall Thickness (Tolerance):.055 in, 1.4 mm
-
Expanded Inside Diameter (Min):.63 in, 16 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Impact , Mechanical Damage , Strain Relief
-
Resistance Properties:Moisture
-
Product Length:47.24 in, 1200 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
75
$8.69
150
$5.35
225
$4.23
300 +
$4.15
Click for Quote
Log in
to unlock special pricing