- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- F419993001
F419993001
TE Connectivity / Raychem Brand
FLHTC0311-1.50-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FLHTC0311-1.50-0
Search Keywords: F419993001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F419993001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
16404 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.92 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:200(Max) °C
-
Color:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16404
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
16,404
$0.372
32,808
$0.365
49,212 +
$0.357
Click for Quote
Log in
to unlock special pricing