- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- F40876-000
F40876-000
TE Connectivity / Raychem Brand
B-155-9002
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-9002
Search Keywords: F40876000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F40876-000
-
Alias/AKA:B-155-9002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve
-
Dimension:42 mm
-
Color:Transparent Clear
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,100
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$0.5422
300
$0.5395
1,000
$0.5307
2,500
$0.5280
5,000
$0.5254
7,500
$0.5228
10,000
$0.4985
15,000 +
$0.4960
Click for Quote
Log in
to unlock special pricing