Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

F3-9FR

Heat Shrink Cable Breakout ST Semi-Rigid Modified Polyolefin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Cable Breakout ST Semi-Rigid Modified Polyolefin
Product Highlights:
  • Break-out
  • Family Name = F
  • Transition Type = Break-out
  • 4 Branches/Legs
  • General Purpose Application
Search Keywords: F39FR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: F3-9FR
Alias/AKA: C13226-001
Unit of Measure: Per Each
RoHS: Yes
HTS: 3920100000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Breakout Boot
Body Material: Semi-Rigid Modified Polyolefin
Styles: Straight
Operating Temperature: -55 to 90 °C
Inside Diameter After Shrinking: 11 mm
Inside Diameter Before Shrinking: 23 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F3-9FR RoHS compliant?
Yes, F3-9FR is RoHS compliant.
What is the lead time for F3-9FR?
The standard lead time for F3-9FR is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Ships today, if you order in
65 Weeks can ship 2/1/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$69.93
5
$43.03
10
$39.39
25
$37.29
50
$36.32
100 +
$35.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!