- Home ›
- All Products›
- F37507-000
F37507-000
TE Connectivity / Raychem Brand
MV-762508-2.5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MV-762508-2.5-8A
Search Keywords: F37507000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F37507-000
-
Alias/AKA:MV-762508-2.5-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Number of Labels Across:1
-
Packaging Method:Roll
-
Packaging Quantity:2500
-
Label Thickness:86 Micron
-
Label Style:Die-Cut
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Label Type:Void & Tamper Evident Labels
-
Product Width:3 in, 76.2 mm
-
Product Height:2 in, 50.8 mm
-
Primary Product Material:Polyester
-
Agency/Standard:UL
-
Label Finish:Matte
-
Primary Product Color:Matte Metalized Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,500
$1.0116
5,000
$0.5356
7,500
$0.3769
10,000 +
$0.3693
Click for Quote
Log in
to unlock special pricing