- Home ›
- All Products›
- F35341-000
F35341-000
TE Connectivity / Raychem Brand
55LF0114-26-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55LF0114-26-4
Search Keywords: F35341000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F35341-000
-
Alias/AKA:55LF0114-26-4
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Wire Size:26 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
-
Wire Color (Base):Yellow
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000 Feet
Can Ship immediately
Minimum Order Quantity:
5000 Feet
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5,000
$0.9394
7,500
$0.9272
10,000 +
$0.7334
Click for Quote
Log in
to unlock special pricing