- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F34465-000
F34465-000
TE Connectivity / Raychem Brand
FL2500-NO.2-I9-0-30MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FL2500-NO.2-I9-0-30MM
Search Keywords: F34465000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F34465-000
-
Alias/AKA:FL2500-NO.2-I9-0-30MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Low Outgassing:No
-
Fluid Type:Water
-
Flammability:Flame-Retardant
-
Packaging Method:Piece
-
Product Source:US
-
Resistant To:Abrasion
-
Expanded Inside Diameter (Min):.355 in, 9.02 mm
-
Cut Length:1.182 in, 30 mm
-
Product Family:FL2500
-
Recovery Temperature:135 °C
-
Recovered Inside Diameter (Max):.09 in, 2.29 mm
-
Recovered Wall Thickness (Tolerance):.06 in, 1.52 mm
-
Wall Type:Dual
-
Shrink Ratio:4:1
-
Flexibility:Semi-Rigid
-
Shrink Temperature (Min):110 °C
-
Operating Temperature Range:-40 – 135 °C
-
Voltage (Max):.6 kV
-
Material:Irradiated Modified Polyolefin
-
Color:Black
-
Applicable Region:Global
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5,000
$0.2877
10,000
$0.1770
15,000
$0.1402
20,000 +
$0.1374
Click for Quote
Log in
to unlock special pricing