- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F33138-000
F33138-000
TE Connectivity / Raychem Brand
B-155-07-S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-07-S
Search Keywords: F33138000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F33138-000
-
Alias/AKA:B-155-07-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Recovered Inside Diameter (Max):.13 in, 3.3 mm
-
Operating Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):.287 in, 7.3 mm
-
Pre-Installed Lead:No
-
Wire Temperature (Max):85 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
625
$2.51
1,250
$1.55
1,875
$1.23
2,500 +
$1.20
Click for Quote
Log in
to unlock special pricing