- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F32626-000
F32626-000
TE Connectivity / Raychem Brand
MTCPQKT1R2SFCA
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPQKT1R2SFCA
Search Keywords: F32626000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F32626-000
-
Alias/AKA:MTCPQKT1R2SFCA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Shielded:No
-
Mating Alignment:Straight
-
Centerline (Pitch):1 in
-
Number of Positions:20
-
Mating Alignment Type:Even
-
Termination Method to Wire & Cable:Crimp
-
Mating Retention Type:Jackscrew
-
Operating Voltage:1500 VAC
-
Product Type:Connector
-
Mating Retention:With
-
PCB Mount Retention Type:Crimp
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Mount Retention:With
-
Contact Retention:Retention Clip
-
Connector Style:Receptacle
-
Number of Rows:2
-
UL Flammability Rating:V0
-
Contact Plating Material:Gold , Nickel
-
Sealable:No
-
Contact Current Rating (Max):5 A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
53 Weeks
can ship
5/19/27
Price (USD)
Qty
Unit Price
1
$920.84
3
$907.02
5
$576.23
8
$380.15
10 +
$372.54
Click for Quote
Log in
to unlock special pricing