- Home ›
- All Products›
- F31409-000
F31409-000
TE Connectivity / Raychem Brand
462A023-25-11-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
462A023-25-11-0
Search Keywords: F31409000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F31409-000
-
Alias/AKA:462A023-25-11-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:462A
-
Material:Fluid Resistant Modified Elastomer
-
Number of Branches/Legs:4
-
Material Code:25
-
Size Code:023
-
Molded Part Shape:Y Shape
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Adhesive Pre-Coat:No
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$105.60
50
$55.91
75
$39.34
100 +
$38.56
Click for Quote
Log in
to unlock special pricing