- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F30249-000
F30249-000
TE Connectivity / Raychem Brand
Raychem RT-555 TUBING Modified Fluoropolymer, Heat Shrinkable
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Raychem RT-555 TUBING Modified Fluoropolymer, Heat Shrinkable
Search Keywords: F30249000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F30249-000
-
Alias/AKA:RT555-NO.1-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:N/A
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1300
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1,300
$22.15
2,600
$11.32
3,900
$7.70
5,200 +
$7.55
Click for Quote
Log in
to unlock special pricing