- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- F29376-000
TE Connectivity / Raychem Brand
F29376-000
55PC0131-16-0/2/9
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
55PC0131-16-0/2/9
Search Keywords: F29376000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | F29376-000 |
| Alias/AKA: | 55PC0131-16-0/2/9 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Conductor Material: | Tin-Coated Copper |
| Wire Size: | 16 AWG |
| Voltage Rating: | 600 VAC |
| Cable Type: | Spec 55 |
Frequently Asked Questions
Is F29376-000 RoHS compliant?
Yes, F29376-000 is RoHS compliant.
What is the lead time for F29376-000?
The standard lead time for F29376-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2 Feet
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2 Feet
MOQ for In Stock Qty:
500 Feet
MOQ for out of Stock Qty:
500 Feet
15 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$4.191
500
$3.810
750
$3.020
1,000 +
$2.960
Click for Quote
Log in
to unlock special pricing