- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- F28408-000
F28408-000
TE Connectivity / Raychem Brand
PVF200375WE2.5
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
PVF200375WE2.5
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 95.30 mm
- Label Width = 50.80 mm
- Polyvinyl Fluoride Material
- PVF Series
Search Keywords: F28408000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F28408-000
-
Alias/AKA:PVF200375WE2.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Material:Polyvinylidene Fluoride
-
Marker Color:White
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,675
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.331
500
$0.879
1,000
$0.851
2,500
$0.816
5,000
$0.808
7,500
$0.800
10,000 +
$0.792
Click for Quote
Log in
to unlock special pricing