- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F26506-000
F26506-000
TE Connectivity / Raychem Brand
S200-4-01
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
S200-4-01
Search Keywords: F26506000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F26506-000
-
Alias/AKA:S200-4-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Product Type:Shield Terminator
-
Temperature Indicator Type:Fusible Ring
-
Recovered Inside Diameter (Max):.13 in, 3.3 mm
-
Resistance Properties:Immersion Protection
-
Lead Plating Material:Nickel
-
Temperature Indicator:Yes
-
Government Qualified:No
-
Pre-Installed Lead:Yes
-
Termination Method:Solder
-
Overall Length:.75 in, 19.1 mm
-
Dielectric Outside Diameter (Max):.234 in, 5.95 mm
-
Operating Temperature (Max):200 °C
-
Pre-Installed Lead Type:Braid
-
Expanded Inside Diameter (Min):.235 in, 5.97 mm
-
Splice Type:Shield Terminator
-
Jacket Outside Diameter:.234 in, 5.95 mm
-
Wire Temperature (Max):150 °C
-
Pre-Installed Lead Wire Size:600 CMA
-
Lead Color:Braid
-
Shield Outside Diameter (Min):.13 in, 3.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
703
Can Ship immediately
Minimum Order Quantity:
5
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
5
$12.91
25
$9.02
50
$8.44
100
$8.17
300
$7.84
500
$7.76
1,000 +
$7.72
Click for Quote
Log in
to unlock special pricing