- Home ›
- All Products›
- F26413-000
F26413-000
TE Connectivity / Raychem Brand
55PC0131-26-9/93/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0131-26-9/93/96
Search Keywords: F26413000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F26413-000
-
Alias/AKA:55PC0131-26-9/93/96
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:26 AWG
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$7.86
1,000
$4.16
1,500
$2.93
2,000 +
$2.87
Click for Quote
Log in
to unlock special pricing