- Home ›
- All Products›
- F25967-000
F25967-000
TE Connectivity / Raychem Brand
SO175-2-55-22-95
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO175-2-55-22-95
Search Keywords: F25967000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F25967-000
-
Alias/AKA:SO175-2-55-22-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:Yes
-
Temperature Indicator:Yes
-
Resistance Properties:Immersion Protection
-
Lead Stranding:Stranded
-
Operating Temperature (Max):175 °C
-
Wire Temperature (Max):150 °C
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Lead Plating Material:Nickel
-
Government Qualified:No
-
Lead Color:White/Green
-
Temperature Indicator Type:Fusible Ring
-
Pre-Installed Lead Type:55A0113
-
Expanded Inside Diameter (Min):.105 in, 2.67 mm
-
Shield Outside Diameter (Min):.055 in, 1.4 mm
-
Recovered Inside Diameter (Max):.03 in, .76 mm
-
Pre-Installed Lead Wire Size:22 AWG, 754 CMA, .38 mm²
-
Dielectric Outside Diameter (Max):.03 in, .75 mm
-
Product Length:.65 in, 16.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
150
$10.04
300
$6.18
450
$4.89
600 +
$4.79
Click for Quote
Log in
to unlock special pricing