- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- F25935-000
F25935-000
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 20AWG 1.57mm Tin Coated Copper White 1000VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 20AWG 1.57mm Tin Coated Copper White 1000VAC
Search Keywords: F25935000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F25935-000
-
Alias/AKA:44A0211-20-9CS3030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.57 mm
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:150(Max) °C
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6250
30 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
6,250
$1.1520
12,500
$0.6080
18,750
$0.4181
25,000 +
$0.4098
Click for Quote
Log in
to unlock special pricing