- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F24597-000
F24597-000
TE Connectivity / Raychem Brand
Heat Shrinkable Label - 0.187" (4.75mm) Size - Cable O.D. 0.069" to 0.160" (1.75mm to 4.06mm) - Polyolefin (PO), Flame Retarda ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Label - 0.187" (4.75mm) Size - Cable O.D. 0.069" to 0.160" (1.75mm to 4.06mm) - Polyolefin (PO), Flame Retardant, Irradiated - Green.
Search Keywords: F24597000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F24597-000
-
Alias/AKA:TTMS-4.8-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
298
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$18.88
10
$18.83
25
$18.79
50
$18.74
100
$11.53
150
$9.13
200 +
$8.95
Click for Quote
Log in
to unlock special pricing