- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- F23228-000
F23228-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: F23228000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F23228-000
-
Alias/AKA:TX40AB00-2418H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:25
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:28.58 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$1,077.61
5
$1,074.92
10
$1,072.22
13
$1,069.55
25
$568.13
38
$381.63
50 +
$374.00
Click for Quote
Log in
to unlock special pricing