- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- F21848-000
F21848-000
TE Connectivity / Raychem Brand
D-SCE-1K-2.4-50-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
D-SCE-1K-2.4-50-9
Product Highlights:
- D-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
Search Keywords: F21848000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F21848-000
-
Alias/AKA:D-SCE-1K-2.4-50-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:1.9 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
10 Weeks
can ship
7/27/26