- Home ›
- All Products›
- F206443001
F206443001
TE Connectivity / Raychem Brand
VG-95218-T020-E059
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VG-95218-T020-E059
Search Keywords: F206443001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F206443001
-
Alias/AKA:VG-95218-T020-E059
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Reel Pack:
1 -
Operating Temperature Range:-65 – 105 °C
-
Wire Size:20 AWG, .75 mm²
-
Voltage Rating:600 V
-
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Halogen-Free Polymer
-
Wire Color (Base):White
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$0.980
250
$0.797
500
$0.761
1,000
$0.728
2,500
$0.698
5,000
$0.680
7,500
$0.670
10,000 +
$0.659
Click for Quote
Log in
to unlock special pricing