- Home ›
- All Products›
- F18873-000
F18873-000
TE Connectivity / Raychem Brand
HEX40-AC-90-23-A10-2-DS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AC-90-23-A10-2-DS
Search Keywords: F18873000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F18873-000
-
Alias/AKA:HEX40-AC-90-23-A10-2-DS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Ferrule , HexaShield
-
Primary Product Plating Material:Electroless Nickel (SAE AMS-C-26074, Class 1, Grade B) , Electroless Nickel per AMS-C-26074 Class 3 or 4, Grade B
-
Compatible With Connector Shell Size:23
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
7
$1,877.47
13
$1,032.69
19
$721.45
25 +
$707.02
Click for Quote
Log in
to unlock special pricing