- Home ›
- All Products›
- F16068-000
F16068-000
TE Connectivity / Raychem Brand
HX-SCE-5K-3.2-50-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-5K-3.2-50-S1-4
Search Keywords: F16068000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F16068-000
-
Alias/AKA:HX-SCE-5K-3.2-50-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Markers per Sleeve:2
-
Number of Prescores:1
-
Packaging Quantity:5000
-
Primary Product Color:Yellow
-
Printer Technology:Thermal Transfer
-
Product Length:2 in, 50 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Expanded Inside Diameter (Min):.126 in, 3.2 mm
-
Shrink Ratio:2:1
-
Recovered Inside Diameter (Max):.06 in, 1.58 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
35 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1,250
$1.23
2,500
$1.22
3,750
$1.21
5,000 +
$1.20
Click for Quote
Log in
to unlock special pricing