- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F15851-000
F15851-000
TE Connectivity / Raychem Brand
82A6026-22-9/96-9-F871
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A6026-22-9/96-9-F871
Search Keywords: F15851000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F15851-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Wire - Spec 80 (FlexLine)
-
Conductor Material:Tin-Coated Copper
-
Wall Type:Single
-
Conductor Stranding:High Strand Count Conductor
-
Wire Class:Light Weight
-
Jacket Color:White
-
Wire Color:White, White with Blue Stripe
-
Cable Style:Double Screen and Jacket
-
Number of Conductors:2
-
Wire Size:22 AWG
-
Product Type:Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
500
$25.55
1,000
$13.05
1,500
$8.88
2,000 +
$8.70
Click for Quote
Log in
to unlock special pricing