- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- F15113-000
TE Connectivity / Raychem Brand
In Stock: 12,887
Minimum Order: 150
VIEW PRODUCTF15113-000
TE Connectivity / Raychem Brand
TMS-SCE-2X-1K-3/32-9
Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F15113-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:1.9 mm
-
Marker Type:Printable