- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F14627-000
F14627-000
TE Connectivity / Raychem Brand
MTCPQKT2R22SGCC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPQKT2R22SGCC
Search Keywords: F14627000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F14627-000
-
Alias/AKA:MTCPQKT2R22SGCC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Mating Hardware:Quick Disconnect
-
Shell Size:50.8 [2.0]
-
Product Type:Connector Kit
-
Mating Alignment:With
-
Contact Type:Socket
-
Boxmount:No
-
Centerline (Pitch):.099 in
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Contact Retention:With
-
Sealable:Yes
-
Keying:CC
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Number of Rows:2
-
Shielded:No
-
Termination Method to Wire & Cable:Crimp
-
Connector Style:Receptacle
-
Number of Positions:40
-
Mating Retention Type:Jackscrew
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
46 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
8
$2,445.68
16
$1,249.14
24
$850.29
31 +
$833.29
Click for Quote
Log in
to unlock special pricing