- Home ›
- All Products›
- F14221-000
F14221-000
TE Connectivity / Raychem Brand
MP-381381-2.5-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MP-381381-2.5-8A
Search Keywords: F14221000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F14221-000
-
Alias/AKA:MP-381381-2.5-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Packaging Method:Roll
-
Label Thickness:72 Micron
-
Packaging Quantity:2500
-
Number of Labels Across:2
-
Label Style:Die-Cut
-
Label Type:Industrial Label
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Agency/Standard:UL
-
Primary Product Material:Polyester
-
Product Width:1.5 in, 38.1 mm
-
Primary Product Color:Metalized Silver
-
Product Height:1.5 in, 38.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2,500
$0.1873
5,000
$0.1405
7,500
$0.1311
10,000 +
$0.1285
Click for Quote
Log in
to unlock special pricing