- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F13325-000
F13325-000
TE Connectivity / Raychem Brand
202D196-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202D196-3/86-0
Search Keywords: F13325000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F13325-000
-
Alias/AKA:202D196-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Black
-
Operating Temperature:-55 to 200 °C
-
Inside Diameter After Shrinking:57.6/57.1 mm
-
Inside Diameter Before Shrinking:81.7/81.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
79
Can Ship immediately
MOQ for out of Stock Qty:
19
35 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$84.54
5
$69.75
10
$67.56
19
$64.78
38
$64.14
57
$63.50
75 +
$62.87
Click for Quote
Log in
to unlock special pricing