- Home ›
- All Products›
- F11805-000
F11805-000
TE Connectivity / Raychem Brand
242W042-12/225-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
242W042-12/225-0
Search Keywords: F11805000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F11805-000
-
Alias/AKA:242W042-12/225-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Molded Part Shape Code:242
-
Approved Standards:SAE AS81765/4
-
Adhesive Pre-Coat:Yes
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Material Code:12
-
Lipped:Yes
-
Material:Modified Fluoro-Elastomer
-
Molded Part Shape:45°
-
Inside Diameter as Supplied:1.22 in, 31 mm
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$165.44
50
$87.59
75
$61.64
100 +
$60.40
Click for Quote
Log in
to unlock special pricing