- Home ›
- All Products›
- F11574-000
F11574-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ADAPTOR ASSEMBLY
Search Keywords: F11574000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F11574-000
-
Alias/AKA:TCFS-20-19C-CAP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Product Type:Heat Shrink Cable Feedthrough
-
Material:Aluminum Alloy
-
Cable Diameter Range:.394 – .827 in, 10 – 21 mm
-
Pliancy:Flexible
-
Resistant To:Fire
-
Feedthrough Plating Material:Electroless Nickel
-
Feedthrough Material:Aluminum
-
Screw & Hole Thread Size:M20 x 1.5
-
Adhesive Pre-Coat:Yes
-
Shielded:No
-
Modification:None
-
Expanded Inside Diameter (Min):.411 in, 10.5 mm
-
Recovered Inside Diameter (Max):.281 in, 7.2 mm
-
Angle:Straight
-
Color:Bright Silver
-
Adhesive Type:Hot-Melt
-
Mounting Style:Bulkhead
-
Feedthrough Inside Diameter (Max):55 in, 14 mm
-
Feedthrough Type:1-Sided
-
Thread Length:.787 in, 20 mm
-
Flammability:Low Fire Hazard
-
Mounting Hole Diameter:.43 in, 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
13
$1,031.80
25
$548.07
38
$368.17
50 +
$360.80
Click for Quote
Log in
to unlock special pricing