- Home ›
- All Products›
- F10286-000
F10286-000
TE Connectivity / Raychem Brand
B-155-3809-W1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-3809-W1
Search Keywords: F10286000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F10286-000
-
Alias/AKA:B-155-3809-W1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Temperature (Max):85 °C
-
Pre-Installed Lead:Yes
-
Operating Temperature (Max):125 °C
-
Resistance Properties:Splash Protection
-
Expanded Inside Diameter (Min):.34 in, 8.64 mm
-
Recovered Inside Diameter (Max):.165 in, 4.19 mm
-
Wire Size:22 AWG, .34 – .4 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
625
$12.53
1,250
$6.61
1,875
$4.55
2,500 +
$4.46
Click for Quote
Log in
to unlock special pricing