- Home ›
- All Products›
- F07566-000
F07566-000
TE Connectivity / Raychem Brand
MP-089047-10-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MP-089047-10-8A
Search Keywords: F07566000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F07566-000
-
Alias/AKA:MP-089047-10-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Number of Labels Across:5
-
Label Thickness:72 Micron
-
Label Type:Industrial Label
-
Label Style:Die-Cut
-
Packaging Quantity:10000
-
Packaging Method:Roll
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Product Height:.185 in, 4.7 mm
-
Primary Product Color:Metalized Silver
-
Product Width:.35 in, 8.9 mm
-
Primary Product Material:Polyester
-
Agency/Standard:UL
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10,000
$0.0174
30,000
$0.0166
50,000
$0.0164
100,000
$0.0157
150,000
$0.0157
250,000
$0.0151
500,000 +
$0.0150
Click for Quote
Log in
to unlock special pricing