- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F07461-000
F07461-000
TE Connectivity / Raychem Brand
101A083-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
101A083-3/86-0
Search Keywords: F07461000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F07461-000
-
Alias/AKA:101A083-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Length:4 in, 101 mm
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Size Code:83
-
Recovered Wall Thickness (Nominal):.11 in, 2.79 mm
-
Material:Crosslinked Polyolefin
-
Government Qualified:No
-
Material Code:3
-
Shrink Temperature (Min):150 °C
-
Resistance Properties:Immersion Protection
-
Resistance Protection:Suitable for occasional exposure to fluids
-
Lining Type:Adhesive
-
Sealant:Yes
-
Wall Thickness:Medium
-
Cap Shape:Closed Tube
-
Adhesive Pre-Coat:Yes
-
Color:Black
-
Expanded Inside Diameter (Min):2 in, 50.8 mm
-
Material Systems Code:10
-
Flammability:Flame-Retardant
-
Shrink Ratio:2:1
-
Molded Part Shape Code:101A
-
Wall Type:Dual
-
Adhesive Options:/86 Precoat
-
Recovered Inside Diameter (Max):.9 in, 22.9 mm
-
Adhesive Code:/86 Precoat
-
Formcode des Formteils:101A
-
Product Type:End Cap
-
Pliancy:Flexible
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$11.39
25
$10.82
50
$10.57
100
$10.34
250
$10.14
500
$8.61
1,000 +
$8.56
Click for Quote
Log in
to unlock special pricing