- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F04061-000
F04061-000
TE Connectivity / Raychem Brand
CES-5-A250
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
CES-5-A250
Search Keywords: F04061000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F04061-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Cable Entry Seal
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:27 mm
-
Inside Diameter Before Shrinking:70 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3
$2,712.93
5
$1,718.19
8
$1,107.79
10 +
$1,085.62
Click for Quote
Log in
to unlock special pricing