- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F035903001
F035903001
TE Connectivity / Raychem Brand
99M0121-16-2/6
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
99M0121-16-2/6
Search Keywords: F035903001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F035903001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Operating Temperature Range:-55 – 120 °C
-
Conductor Material:Tin-Plated Copper
-
Voltage Rating:750 VAC
-
Wire Size:16 AWG
-
Cable Type:Spec 99M
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
821 Feet
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
821
$6.40
1,641
$3.38
2,461
$2.33
3,281 +
$2.28
Click for Quote
Log in
to unlock special pricing