- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F03328-000
F03328-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Fluoropolymer Clear Spool
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Heat Shrink Tubing ST Fluoropolymer Clear Spool
Search Keywords: F03328000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F03328-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Tubing
-
Body Material:Fluoropolymer
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Clear
-
Operating Temperature:-55 to 150 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,593 Feet
Can Ship immediately
Minimum Order Quantity:
300 Feet
Order Increment:
300 Feet
Price (USD)
Qty
Unit Price
300
$1.3300
600
$1.3100
1,200
$1.2800
5,100
$1.2500
10,200
$1.1000
25,200
$0.9588
50,100 +
$0.8772
Click for Quote
Log in
to unlock special pricing