- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- F02634-000
F02634-000
TE Connectivity / Raychem Brand
MTCPQKT2R22PGAB
Datasheet Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MTCPQKT2R22PGAB
Search Keywords: F02634000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F02634-000
-
Alias/AKA:MTCPQKT2R22PGAB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
51 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
1
$2,210.29
3
$2,204.76
5
$1,396.35
8
$900.27
10 +
$882.27
Click for Quote
Log in
to unlock special pricing