- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- F02422-000
F02422-000
TE Connectivity / Raychem Brand
HX-SCE-1K-2.4-50-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HX-SCE-1K-2.4-50-4
Search Keywords: F02422000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F02422-000
-
Alias/AKA:HX-SCE-1K-2.4-50-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:Yellow
-
Maximum Cable Diameter:1.9 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,808
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$0.870
250
$0.773
500
$0.758
1,000
$0.745
3,000
$0.742
5,000
$0.712
8,000
$0.710
10,000 +
$0.699
Click for Quote
Log in
to unlock special pricing