- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- F01944-000
F01944-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 20/37 Shell Size
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 20/37 Shell Size
Search Keywords: F01944000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F01944-000
-
Alias/AKA:TXR54AA00-2012AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:20,37
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:N/A
-
Body Plating:N/A
-
Entry Size:12 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
7
$362.38
13
$206.60
20
$141.75
26 +
$138.92
Click for Quote
Log in
to unlock special pricing