- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- F01921-000
F01921-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 15 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: F01921000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F01921-000
-
Alias/AKA:TX40AB00-1408H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:15
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:12.7 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Ships today, if you order in
34 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$650.79
5
$649.16
10
$647.54
13
$645.92
25
$354.54
38
$240.62
50 +
$235.80
Click for Quote
Log in
to unlock special pricing