- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- F01399-001
F01399-001
TE Connectivity / Raychem Brand
Cable Accessories Grommet Cross-Linked Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Grommet Cross-Linked Polyolefin Black
Product Highlights:
- shrinkHOoP
- Family Name = URHR
- Cable Clamp Grommet Application
- 3 Material Code
- MIL-PRF-83723
Search Keywords: F01399001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F01399-001
-
Alias/AKA:URHR-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Grommet
-
Color:Black
-
Body Material:Cross-Linked Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$10.36
25
$9.39
50
$8.97
100
$8.71
300
$8.05
500
$5.32
1,000 +
$4.15
Click for Quote
Log in
to unlock special pricing